857-052-542-201

Heilind Number:EDA857-052-542-201
Manufacturer:EDAC
Manufacturer Number:857-052-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-542-201

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Expertly crafted with a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and spacing of .2 inches, it offers secure and reliable connectivity for your PCB designs. With a total of 52 positions, it allows for ample versatility in your layouts. Designed for straight mounting orientation, it simplifies installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and endurance. Trust in this essential component to meet your connectivity needs in various applications.