857-052-542-207

Heilind Number:EDA857-052-542-207
Manufacturer:EDAC
Manufacturer Number:857-052-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-542-207

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a reliable 5A current, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 52 positions available for versatile usage. Operating flawlessly in extreme environments, this connector maintains functionality in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and compatibility with various PCB setups, making it an essential component for any high-performance electronic system.