857-052-542-212

Heilind Number:EDA857-052-542-212
Manufacturer:EDAC
Manufacturer Number:857-052-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures reliable power transfer with an amperage capacity of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it offers durability and safety. Featuring two rows and 52 positions, it allows for efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for industrial use. Upgrade your PCB connections with this essential component.