857-052-556-201

Heilind Number:EDA857-052-556-201
Manufacturer:EDAC
Manufacturer Number:857-052-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 5 A and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 52 positions, with a pitch of .156 in and row spacing of .2 in, offer ample connectivity options for your PCBs. Whether you require a straight or right-angle mount orientation, this connector accommodates your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.