857-052-558-201

Heilind Number:EDA857-052-558-201
Manufacturer:EDAC
Manufacturer Number:857-052-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-558-201

Detailed Description

Enhance your high temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a double-row layout and a total of 52 positions, it offers ample connectivity for your applications. The right angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly even in extreme conditions, this connector boasts a wide temperature range of -40 to 105°C. Trust in its quality and durability for seamless board-to-board connections in your projects.