857-052-559-212

Heilind Number:EDA857-052-559-212
Manufacturer:EDAC
Manufacturer Number:857-052-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-559-212

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand elevated temperatures with ease. With two rows of 52 positions each, it offers ample connectivity options for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in our quality products for seamless board-to-board connections in your designs.