857-052-560-201

Heilind Number:EDA857-052-560-201
Manufacturer:EDAC
Manufacturer Number:857-052-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance. With two rows of copper alloy contacts, it offers secure and efficient power transmission, supporting an amperage of 5A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 52 positions cater to diverse connectivity needs. Engineered for seamless integration, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your industrial or electronic projects. Trust in its quality and performance for seamless board-to-board connections.