857-052-560-212

Heilind Number:EDA857-052-560-212
Manufacturer:EDAC
Manufacturer Number:857-052-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-052-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-052-560-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 52 positions, it offers ample space for seamless connectivity. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The pitch of .156 inches and row spacing of .2 inches make for effortless installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Experience superior quality and performance with this essential component for your electronic projects.