857-054-400-201

Heilind Number:EDA857-054-400-201
Manufacturer:EDAC
Manufacturer Number:857-054-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-400-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 54 positions and a pitch of .156 inches, it provides secure and efficient board-to-board connectivity. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial and electronic systems. Elevate your connectivity standards with this essential component.