857-054-400-207

Heilind Number:EDA857-054-400-207
Manufacturer:EDAC
Manufacturer Number:857-054-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-400-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in challenging environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a double row configuration and a total of 54 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient and long-lasting conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your setup with this high-quality component, a perfect fit for your projects in need of seamless board-to-board connections.