857-054-400-208

Heilind Number:EDA857-054-400-208
Manufacturer:EDAC
Manufacturer Number:857-054-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-400-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it can handle a maximum amperage of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections, with a total of 54 positions available. Engineered for straight mounting orientation, it guarantees a secure and stable fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic devices. Explore our full range of connectors for more high-quality solutions.