857-054-400-212

Heilind Number:EDA857-054-400-212
Manufacturer:EDAC
Manufacturer Number:857-054-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-400-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design, this connector offers a dual-row configuration with 54 positions, ensuring seamless data transmission. Constructed from durable UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and efficient board-to-board PCB connections.