857-054-420-201

Heilind Number:EDA857-054-420-201
Manufacturer:EDAC
Manufacturer Number:857-054-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-420-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a reliable solution for demanding applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. Featuring two rows and 54 positions, it offers ample connectivity possibilities. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its straight mount orientation for easy installation and secure connection. Elevate your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.