857-054-420-207

Heilind Number:EDA857-054-420-207
Manufacturer:EDAC
Manufacturer Number:857-054-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-420-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability at extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and 54 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. Whether for industrial or commercial applications, this connector guarantees secure and efficient board-to-board connectivity.