857-054-420-212

Heilind Number:EDA857-054-420-212
Manufacturer:EDAC
Manufacturer Number:857-054-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-420-212

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a double-row configuration with 54 positions for efficient data transfer. With a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and accurate connections on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance and durability. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. Perfect for board-to-board applications, the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic projects. Explore our full range of PCB connectors for more connectivity solutions.