857-054-422-201

Heilind Number:EDA857-054-422-201
Manufacturer:EDAC
Manufacturer Number:857-054-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-422-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance in demanding conditions. With a 5A amperage rating and 54 positions across 2 rows, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in a variety of settings. Trust in this connector for secure and efficient board-to-board connections in critical systems.