857-054-422-203

Heilind Number:EDA857-054-422-203
Manufacturer:EDAC
Manufacturer Number:857-054-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-422-203

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic applications. Boasting a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and performance even in high-temperature environments. With two rows and 54 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Its straight mount orientation makes installation a breeze, and its compliance with industry standards ensures quality and reliability. Upgrade your PCB connections with this essential component, perfect for various applications in the electronics industry.