857-054-422-207

Heilind Number:EDA857-054-422-207
Manufacturer:EDAC
Manufacturer Number:857-054-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-422-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it enables seamless power transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 54 positions, cater to versatile PCB interconnections. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic assemblies with this essential component, perfect for various applications in the industrial and technology sectors.