857-054-422-208

Heilind Number:EDA857-054-422-208
Manufacturer:EDAC
Manufacturer Number:857-054-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-422-208

Detailed Description

Upgrade your high-temperature applications with our sleek Black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows and a total of 54 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for straight mount orientation, it's perfect for streamlined installations. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for any project requiring high-performance reliability.