857-054-424-207

Heilind Number:EDA857-054-424-207
Manufacturer:EDAC
Manufacturer Number:857-054-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-424-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of 54 positions each, with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connections. The contact material is copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision for seamless integration in your projects.