857-054-424-212

Heilind Number:EDA857-054-424-212
Manufacturer:EDAC
Manufacturer Number:857-054-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-424-212

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing, along with Copper Alloy contacts, ensures reliable performance. With two rows and a total of 54 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its sleek black design adds a professional touch, while the straight mount orientation simplifies setup. Upgrade your connectivity solutions with this versatile and efficient connector.