857-054-440-207

Heilind Number:EDA857-054-440-207
Manufacturer:EDAC
Manufacturer Number:857-054-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-440-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With 54 positions spread across two rows, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable current flow, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient data transmission, even in extreme operating conditions ranging from -40 to 105°C. Install it effortlessly in straight mount orientation for optimal functionality. Trust in its quality to streamline your PCB connectivity needs.