857-054-440-208

Heilind Number:EDA857-054-440-208
Manufacturer:EDAC
Manufacturer Number:857-054-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-440-208

Detailed Description

Elevate your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 54 copper alloy contacts, it ensures secure and reliable connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our quality connector for efficient and stable board-to-board connections.