857-054-440-212

Heilind Number:EDA857-054-440-212
Manufacturer:EDAC
Manufacturer Number:857-054-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-440-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 5A. Featuring 54 positions and straight mount orientation, it's perfect for seamless board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's a must-have for high-performance electronic applications. Trust in our top-quality connector to elevate your connectivity experience.