857-054-442-201

Heilind Number:EDA857-054-442-201
Manufacturer:EDAC
Manufacturer Number:857-054-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-442-201

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A, it ensures reliable power transmission, while its two rows of Copper Alloy contacts provide secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, offering ample connectivity options. Ideal for board-to-board applications, this connector guarantees seamless integration with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have component for industrial and electronic projects. Trust in its durability and performance to meet your connectivity needs with ease.