857-054-442-207

Heilind Number:EDA857-054-442-207
Manufacturer:EDAC
Manufacturer Number:857-054-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-442-207

Detailed Description

Discover our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures maximum safety and longevity. Its two rows of Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, offer seamless connectivity for up to 54 positions. Perfect for board-to-board PCB connections, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your system with this essential component for secure and efficient data transmission.