857-054-442-212

Heilind Number:EDA857-054-442-212
Manufacturer:EDAC
Manufacturer Number:857-054-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-442-212

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 5 A, it offers robust power delivery for your applications. The two-row design with a total of 54 positions allows for versatile connectivity options. Crafted from copper alloy, the contacts provide excellent conductivity and longevity. Operating seamlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.