857-054-455-201

Heilind Number:EDA857-054-455-201
Manufacturer:EDAC
Manufacturer Number:857-054-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-455-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and a total of 54 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this black connector is ideal for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Trust in its 5A amperage and robust construction for high-quality connectivity solutions. Elevate your PCB connections with this essential component.