857-054-455-203

Heilind Number:EDA857-054-455-203
Manufacturer:EDAC
Manufacturer Number:857-054-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-455-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring two rows and 54 positions, it offers ample connectivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The Copper Alloy contact material provides efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Trust in our connector to deliver seamless and efficient board-to-board connections for all your needs.