857-054-455-207

Heilind Number:EDA857-054-455-207
Manufacturer:EDAC
Manufacturer Number:857-054-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-455-207

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimum performance in demanding environments, this connector is a vital component for secure board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and 54 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for use in industrial, automotive, and aerospace settings, this Card Edge Connector is a must-have for any electronics enthusiast.