857-054-455-208

Heilind Number:EDA857-054-455-208
Manufacturer:EDAC
Manufacturer Number:857-054-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-455-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows and 54 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Whether you're a professional or DIY enthusiast, this Straight mount orientation connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced efficiency in your projects.