857-054-455-212

Heilind Number:EDA857-054-455-212
Manufacturer:EDAC
Manufacturer Number:857-054-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-455-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With dual rows offering 54 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and electronic projects. Trust in its performance for secure board-to-board connections in critical systems.