857-054-456-201

Heilind Number:EDA857-054-456-201
Manufacturer:EDAC
Manufacturer Number:857-054-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-456-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows of copper alloy contacts offering a total of 54 positions, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Trust in this essential component for your connectivity needs.