857-054-456-207

Heilind Number:EDA857-054-456-207
Manufacturer:EDAC
Manufacturer Number:857-054-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-456-207

Detailed Description

Enhance your PCB connections with this high-temp card edge connector. Designed for reliability at elevated temperatures, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient power transmission at up to 5A. The .156" pitch and .2" row spacing accommodate precise board-to-board connections, with a total of 54 positions available. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates seamless integration, making it a vital component for your connectivity needs.