857-054-458-201

Heilind Number:EDA857-054-458-201
Manufacturer:EDAC
Manufacturer Number:857-054-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-458-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a double-row configuration and a total of 54 positions, it offers ample connectivity options. The copper alloy contact material guarantees superior conductivity, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your design with our Black Card Edge Connector and experience unparalleled performance.