857-054-458-203

Heilind Number:EDA857-054-458-203
Manufacturer:EDAC
Manufacturer Number:857-054-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-458-203

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability. Featuring two rows and 54 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation allows for seamless integration, while a wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your PCB assembly with this essential connector.