857-054-458-204

Heilind Number:EDA857-054-458-204
Manufacturer:EDAC
Manufacturer Number:857-054-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-458-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance in any application. With two rows and a total of 54 positions, this connector offers ample connectivity options. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Upgrade your PCB connections with this essential component.