857-054-458-212

Heilind Number:EDA857-054-458-212
Manufacturer:EDAC
Manufacturer Number:857-054-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-458-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for superior performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power delivery at up to 5A. With a double-row configuration and 54 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial projects requiring durability and high performance. Elevate your PCB connectivity with this black Card Edge Connector.