857-054-459-203

Heilind Number:EDA857-054-459-203
Manufacturer:EDAC
Manufacturer Number:857-054-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-459-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 54 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for seamless integration into your PCB setup. Engineered for versatility, this connector has a pitch of .156 inches and row spacing of .2 inches, accommodating various design requirements. Its wide operating temperature range of -40 to 105°C makes it suitable for a range of industrial settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.