857-054-459-204

Heilind Number:EDA857-054-459-204
Manufacturer:EDAC
Manufacturer Number:857-054-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-459-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both functionality and longevity. Featuring two rows and a total of 54 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for high-temperature applications, it can operate in a range from -40 to 105°C with ease. Its right-angle mount orientation adds versatility, making it a valuable asset in any electronics project. Trust in our Card Edge Connector to deliver consistent performance and secure connections every time. Elevate your PCB assembly process with this essential component.