857-054-459-207

Heilind Number:EDA857-054-459-207
Manufacturer:EDAC
Manufacturer Number:857-054-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-459-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of 54 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.