857-054-459-212

Heilind Number:EDA857-054-459-212
Manufacturer:EDAC
Manufacturer Number:857-054-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-459-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our durable Black High Temp Card Edge Connector. Designed for reliability, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts, each rated for 5 A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, facilitating seamless board-to-board connections. Engineered for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore our range of products for more innovative connector solutions.