857-054-520-204

Heilind Number:EDA857-054-520-204
Manufacturer:EDAC
Manufacturer Number:857-054-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a copper alloy contact material, it guarantees efficient signal transmission. Offering two rows and 54 positions, it provides ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board PCB connection needs. Trust in this connector for seamless and dependable performance.