857-054-520-207

Heilind Number:EDA857-054-520-207
Manufacturer:EDAC
Manufacturer Number:857-054-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-520-207

Detailed Description

Elevate your connectivity solutions with this High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers secure and efficient board-to-board connection with 54 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Upgrade your PCB connections with this essential component.