857-054-520-212

Heilind Number:EDA857-054-520-212
Manufacturer:EDAC
Manufacturer Number:857-054-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a high amperage rating of 5 A and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers secure and efficient board-to-board connection with 54 positions available. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various settings. Elevate your electronic projects with this essential component.