857-054-522-201

Heilind Number:EDA857-054-522-201
Manufacturer:EDAC
Manufacturer Number:857-054-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in adverse environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity with a total of 54 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your electronic designs.