857-054-522-207

Heilind Number:EDA857-054-522-207
Manufacturer:EDAC
Manufacturer Number:857-054-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-522-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and durability. Featuring two rows and 54 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial settings. Upgrade your board-to-board connections with this essential component.