857-054-522-212

Heilind Number:EDA857-054-522-212
Manufacturer:EDAC
Manufacturer Number:857-054-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-522-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in high-temperature environments. Featuring two rows and 54 positions, it facilitates efficient data transfer. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.