857-054-524-212

Heilind Number:EDA857-054-524-212
Manufacturer:EDAC
Manufacturer Number:857-054-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-524-212

Detailed Description

Enhance your PCB connections with our high temperature card edge connector. This black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With two rows and 54 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for straight mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for various industrial and commercial settings. Upgrade your connectivity with this essential component.