857-054-540-201

Heilind Number:EDA857-054-540-201
Manufacturer:EDAC
Manufacturer Number:857-054-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 5 A amperage and 54 positions spread across 2 rows, it offers ample power and versatility. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for any application. Explore the endless possibilities with this essential component in the realm of connectors.